Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAC-20-332

DigiKey Part Number
1776-2904-ND
Manufacturer
Manufacturer Product Number
EAC-20-332
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
EAC-20-332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Manufacturer
Cosel USA, Inc.
Current
20 A
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cURus, VDE
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
250V
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1690,62000 Kč690,62 Kč
10563,67000 Kč5 636,70 Kč
25519,87680 Kč12 996,92 Kč
50489,00560 Kč24 450,28 Kč
100459,94860 Kč45 994,86 Kč
250424,11256 Kč106 028,14 Kč
Manufacturers Standard Package
Unit Price without VAT:690,62000 Kč
Unit Price with VAT:835,65020 Kč