Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAC-16-222

DigiKey Part Number
1776-2900-ND
Manufacturer
Manufacturer Product Number
EAC-16-222
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
EAC-16-222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
16 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1677,40000 Kč677,40 Kč
10552,75100 Kč5 527,51 Kč
25509,81480 Kč12 745,37 Kč
50479,54820 Kč23 977,41 Kč
100451,04960 Kč45 104,96 Kč
250415,90992 Kč103 977,48 Kč
500414,44802 Kč207 224,01 Kč
Manufacturers Standard Package
Unit Price without VAT:677,40000 Kč
Unit Price with VAT:819,65400 Kč