
DCS1400B28 | |
|---|---|
DigiKey Part Number | 1776-DCS1400B28-ND |
Manufacturer | |
Manufacturer Product Number | DCS1400B28 |
Description | ISOLATED DC/DC CONVERTERS,1400W, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 50A 200V - 435V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 435V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 1.4 kW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 94.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | - | |
Approval Agency | CE, cUL, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 824,77000 Kč | 6 824,77 Kč |
| 5 | 6 570,02200 Kč | 32 850,11 Kč |
| 10 | 6 462,99500 Kč | 64 629,95 Kč |
| 25 | 6 324,06840 Kč | 158 101,71 Kč |
| Unit Price without VAT: | 6 824,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 257,97170 Kč |



