
CHS3002412 | |
|---|---|
DigiKey Part Number | 1776-1103-ND |
Manufacturer | |
Manufacturer Product Number | CHS3002412 |
Description | DC DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 16.7A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS3002412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 940,18000 Kč | 1 940,18 Kč |
| 5 | 1 867,89200 Kč | 9 339,46 Kč |
| 10 | 1 837,53900 Kč | 18 375,39 Kč |
| 25 | 1 798,09960 Kč | 44 952,49 Kč |
| 50 | 1 768,80200 Kč | 88 440,10 Kč |
| 100 | 1 739,94250 Kč | 173 994,25 Kč |
| Unit Price without VAT: | 1 940,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 347,61780 Kč |



