
AEA600F-24-T | |
|---|---|
DigiKey Part Number | 1776-AEA600F-24-T-ND |
Manufacturer | |
Manufacturer Product Number | AEA600F-24-T |
Description | AC/DC CONVERTER 24V 420W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.32" L x 5.00" W x 1.61" H (185.9mm x 127.0mm x 40.9mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 049,77000 Kč | 6 049,77 Kč |
| 5 | 5 761,89000 Kč | 28 809,45 Kč |
| 10 | 5 642,15800 Kč | 56 421,58 Kč |
| 25 | 5 487,72640 Kč | 137 193,16 Kč |
| Unit Price without VAT: | 6 049,77000 Kč |
|---|---|
| Unit Price with VAT: | 7 320,22170 Kč |


