Similar

AC3-OOEC-00-W | |
|---|---|
DigiKey Part Number | AC3-OOEC-00-W-ND |
Manufacturer | |
Manufacturer Product Number | AC3-OOEC-00-W |
Description | AC/DC CONVERTER 12V 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 26 A |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 78% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 10.00" L x 4.06" W x 2.50" H (254.0mm x 103.1mm x 63.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 2 5V | Minimum Load Required No |
Current - Output 1 13 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RID-125-1205 | MEAN WELL USA Inc. | 0 | RID-125-1205-ND | 779,03000 Kč | Similar |


