AC3-OM2H-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 562,75000 Kč
Datasheet
Image for AC3-OM2H-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3-OM2H-00

DigiKey Part Number
AC3-OM2H-00-ND
Manufacturer
Manufacturer Product Number
AC3-OM2H-00
Description
AC/DC CONVERTER 5V 24V
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
6.5 A
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 4.06" W x 2.50" H (254.0mm x 103.1mm x 63.5mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes