Image for MS3476W10-6P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476W10-6P

DigiKey Part Number
2899-MS3476W10-6PCO-ND
Manufacturer
Manufacturer Product Number
MS3476W10-6P
Description
MIL 26482 SER II WIDE FLANGE REC
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Green Cadmium
Contact Finish - Mating
Gold
Color
Olive Green
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Automotive, Aviation, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 092,31600 Kč5 461,58 Kč
101 059,97900 Kč10 599,79 Kč
251 029,32200 Kč25 733,05 Kč
50986,06600 Kč49 303,30 Kč
100972,62740 Kč97 262,74 Kč
250947,00980 Kč236 752,45 Kč
500934,41100 Kč467 205,50 Kč
Unit Price without VAT:1 092,31600 Kč
Unit Price with VAT:1 321,70236 Kč