Image for MS3476L14-4P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L14-4P

DigiKey Part Number
2899-MS3476L14-4PCO-ND
Manufacturer
Manufacturer Product Number
MS3476L14-4P
Description
CONNECTOR
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Automotive, Aviation, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
51 403,08600 Kč7 015,43 Kč
101 361,09000 Kč13 610,90 Kč
251 321,61400 Kč33 040,35 Kč
501 266,59940 Kč63 329,97 Kč
1001 249,38100 Kč124 938,10 Kč
2501 215,78420 Kč303 946,05 Kč
5001 199,82572 Kč599 912,86 Kč
Unit Price without VAT:1 403,08600 Kč
Unit Price with VAT:1 697,73406 Kč