Image for MS3476L14-19P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L14-19P

DigiKey Part Number
2899-MS3476L14-19PCO-ND
Manufacturer
Manufacturer Product Number
MS3476L14-19P
Description
MIL 26482 SER II WIDE FLANGE REC
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Automotive, Aviation, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 388,38800 Kč6 941,94 Kč
101 346,81200 Kč13 468,12 Kč
251 307,75560 Kč32 693,89 Kč
501 253,58060 Kč62 679,03 Kč
1001 236,36220 Kč123 636,22 Kč
2501 203,18540 Kč300 796,35 Kč
5001 187,22692 Kč593 613,46 Kč
Unit Price without VAT:1 388,38800 Kč
Unit Price with VAT:1 679,94948 Kč