Image for MS3476L14-18P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L14-18P

DigiKey Part Number
2899-MS3476L14-18P-ND
Manufacturer
Manufacturer Product Number
MS3476L14-18P
Description
CONNECTOR
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
14-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Contact Finish - Mating
Gold
Color
-
Shielding
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
51 191,43000 Kč5 957,15 Kč
101 096,07400 Kč10 960,74 Kč
501 008,50560 Kč50 425,28 Kč
100927,67350 Kč92 767,35 Kč
500853,57750 Kč426 788,75 Kč
1 000785,16500 Kč785 165,00 Kč
Unit Price without VAT:1 191,43000 Kč
Unit Price with VAT:1 441,63030 Kč