
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 090,63667 Kč | 3 271,91 Kč |
| 12 | 1 057,87917 Kč | 12 694,55 Kč |
| 27 | 1 027,22222 Kč | 27 735,00 Kč |
| 51 | 984,38627 Kč | 50 203,70 Kč |
| 102 | 970,94755 Kč | 99 036,65 Kč |
| 252 | 944,91000 Kč | 238 117,32 Kč |
| 501 | 932,73116 Kč | 467 298,31 Kč |
| Unit Price without VAT: | 1 090,63667 Kč |
|---|---|
| Unit Price with VAT: | 1 319,67037 Kč |


