
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 438,13600 Kč | 7 190,68 Kč |
| 10 | 1 322,99300 Kč | 13 229,93 Kč |
| 50 | 1 217,32160 Kč | 60 866,08 Kč |
| 100 | 1 119,86000 Kč | 111 986,00 Kč |
| 500 | 1 030,18700 Kč | 515 093,50 Kč |
| 1 000 | 947,88150 Kč | 947 881,50 Kč |
| Unit Price without VAT: | 1 438,13600 Kč |
|---|---|
| Unit Price with VAT: | 1 740,14456 Kč |


