
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 453,48200 Kč | 7 267,41 Kč |
| 10 | 1 410,22600 Kč | 14 102,26 Kč |
| 25 | 1 369,06960 Kč | 34 226,74 Kč |
| 50 | 1 311,95500 Kč | 65 597,75 Kč |
| 100 | 1 294,31670 Kč | 129 431,67 Kč |
| 250 | 1 259,46004 Kč | 314 865,01 Kč |
| 500 | 1 243,08160 Kč | 621 540,80 Kč |
| Unit Price without VAT: | 1 453,48200 Kč |
|---|---|
| Unit Price with VAT: | 1 758,71322 Kč |


