
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 348,46400 Kč | 6 742,32 Kč |
| 10 | 1 240,68700 Kč | 12 406,87 Kč |
| 50 | 1 141,33100 Kč | 57 066,55 Kč |
| 100 | 1 049,97400 Kč | 104 997,40 Kč |
| 500 | 965,98450 Kč | 482 992,25 Kč |
| 1 000 | 888,73100 Kč | 888 731,00 Kč |
| Unit Price without VAT: | 1 348,46400 Kč |
|---|---|
| Unit Price with VAT: | 1 631,64144 Kč |


