Image for MS27508E18B35P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27508E18B35P

DigiKey Part Number
2899-MS27508E18B35P-ND
Manufacturer
Manufacturer Product Number
MS27508E18B35P
Description
MS27508E18B35P
Customer Reference
Detailed Description
66 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
66
Shell Size - Insert
18-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Contact Finish - Mating
Gold
Color
Olive Drab
Material Flammability Rating
-
Shielding
Cable Opening
-
Applications
Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
22 392,51000 Kč4 785,02 Kč
102 353,45600 Kč23 534,56 Kč
262 278,70308 Kč59 246,28 Kč
502 208,56960 Kč110 428,48 Kč
1002 080,48180 Kč208 048,18 Kč
2501 966,67268 Kč491 668,17 Kč
5001 914,17768 Kč957 088,84 Kč
Unit Price without VAT:2 392,51000 Kč
Unit Price with VAT:2 894,93710 Kč