
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Shell Size - Insert | 16-35 | |
Shell Size, MIL | E | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 183,40000 Kč | 4 366,80 Kč |
| 10 | 2 074,25100 Kč | 20 742,51 Kč |
| 50 | 1 970,53880 Kč | 98 526,94 Kč |
| 100 | 1 871,84630 Kč | 187 184,63 Kč |
| 500 | 1 778,39666 Kč | 889 198,33 Kč |
| 1 000 | 1 689,53151 Kč | 1 689 531,51 Kč |
| 10 000 | 1 605,03315 Kč | 16 050 331,50 Kč |
| Unit Price without VAT: | 2 183,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 641,91400 Kč |



