D38999/26WJ35JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467T25F35P

DigiKey Part Number
2899-MS27467T25F35PCO-ND
Manufacturer
Manufacturer Product Number
MS27467T25F35P
Description
CONN PLUG MALE 128POS GOLD CRIMP
Customer Reference
Detailed Description
128 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
128
Shell Size - Insert
25-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Voltage Rating
500VAC
Operating Temperature
-65°C ~ 200°C
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
22 832,70000 Kč5 665,40 Kč
102 606,20100 Kč26 062,01 Kč
502 397,59500 Kč119 879,75 Kč
1002 205,82950 Kč220 582,95 Kč
5002 029,43050 Kč1 014 715,25 Kč
1 0001 867,13500 Kč1 867 135,00 Kč
Unit Price without VAT:2 832,70000 Kč
Unit Price with VAT:3 427,56700 Kč