
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 128 | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 285,69500 Kč | 6 571,39 Kč |
| 10 | 3 022,78000 Kč | 30 227,80 Kč |
| 50 | 2 780,91560 Kč | 139 045,78 Kč |
| 100 | 2 558,62750 Kč | 255 862,75 Kč |
| 500 | 2 353,81100 Kč | 1 176 905,50 Kč |
| 1 000 | 2 165,62400 Kč | 2 165 624,00 Kč |
| Unit Price without VAT: | 3 285,69500 Kč |
|---|---|
| Unit Price with VAT: | 3 975,69095 Kč |



