
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 219,07000 Kč | 4 438,14 Kč |
| 10 | 2 147,25500 Kč | 21 472,55 Kč |
| 26 | 2 080,06192 Kč | 54 081,61 Kč |
| 50 | 2 048,14500 Kč | 102 407,25 Kč |
| 100 | 1 929,29620 Kč | 192 929,62 Kč |
| 250 | 1 901,99884 Kč | 475 499,71 Kč |
| 500 | 1 823,46632 Kč | 911 733,16 Kč |
| Unit Price without VAT: | 2 219,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 685,07470 Kč |



