D38999/26FH55JA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WE35PA

DigiKey Part Number
2899-D38999/26WE35PACO-ND
Manufacturer
Manufacturer Product Number
D38999/26WE35PA
Description
CONN PLUG MALE 55POS GOLD CRIMP
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
55
Shell Size - Insert
17-35
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Box
QuantityUnit PriceExt Price
21 799,35500 Kč3 598,71 Kč
101 655,37200 Kč16 553,72 Kč
501 522,96760 Kč76 148,38 Kč
1001 401,08800 Kč140 108,80 Kč
5001 289,10200 Kč644 551,00 Kč
1 0001 185,95700 Kč1 185 957,00 Kč
Unit Price without VAT:1 799,35500 Kč
Unit Price with VAT:2 177,21955 Kč