D38999/26WC98JN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WC98PN

DigiKey Part Number
2899-D38999/26WC98PNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26WC98PN
Description
CONN PLUG MALE 10POS GOLD CRIMP
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
13-98
Shell Size, MIL
C
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
51 309,37400 Kč6 546,87 Kč
101 243,90500 Kč12 439,05 Kč
501 181,71080 Kč59 085,54 Kč
1001 122,52660 Kč112 252,66 Kč
5001 066,48516 Kč533 242,58 Kč
1 0001 013,19349 Kč1 013 193,49 Kč
10 000962,52076 Kč9 625 207,60 Kč
Unit Price without VAT:1 309,37400 Kč
Unit Price with VAT:1 584,34254 Kč