
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 364,45800 Kč | 6 822,29 Kč |
| 10 | 1 296,23500 Kč | 12 962,35 Kč |
| 50 | 1 231,42400 Kč | 61 571,20 Kč |
| 100 | 1 169,74870 Kč | 116 974,87 Kč |
| 500 | 1 111,35082 Kč | 555 675,41 Kč |
| 1 000 | 1 055,81711 Kč | 1 055 817,11 Kč |
| 10 000 | 1 003,01274 Kč | 10 030 127,40 Kč |
| Unit Price without VAT: | 1 364,45800 Kč |
|---|---|
| Unit Price with VAT: | 1 650,99418 Kč |



