
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 685,30000 Kč | 3 370,60 Kč |
| 10 | 1 631,12500 Kč | 16 311,25 Kč |
| 26 | 1 579,88962 Kč | 41 077,13 Kč |
| 50 | 1 555,53180 Kč | 77 776,59 Kč |
| 100 | 1 465,66040 Kč | 146 566,04 Kč |
| 250 | 1 444,66240 Kč | 361 165,60 Kč |
| 500 | 1 385,02808 Kč | 692 514,04 Kč |
| Unit Price without VAT: | 1 685,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 039,21300 Kč |


