
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 474,34500 Kč | 2 948,69 Kč |
| 10 | 1 400,63000 Kč | 14 006,30 Kč |
| 50 | 1 330,59960 Kč | 66 529,98 Kč |
| 100 | 1 263,95820 Kč | 126 395,82 Kč |
| 500 | 1 200,85616 Kč | 600 428,08 Kč |
| 1 000 | 1 140,84993 Kč | 1 140 849,93 Kč |
| 10 000 | 1 083,79282 Kč | 10 837 928,20 Kč |
| Unit Price without VAT: | 1 474,34500 Kč |
|---|---|
| Unit Price with VAT: | 1 783,95745 Kč |



