
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 13 | |
| Shell Size, MIL | B | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Coupling Nut, Self Locking | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 500VAC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 175°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 1 304,12000 Kč | 6 520,60 Kč | 
| 10 | 1 238,91400 Kč | 12 389,14 Kč | 
| 50 | 1 176,97040 Kč | 58 848,52 Kč | 
| 100 | 1 118,02290 Kč | 111 802,29 Kč | 
| 500 | 1 062,20580 Kč | 531 102,90 Kč | 
| 1 000 | 1 009,12803 Kč | 1 009 128,03 Kč | 
| 10 000 | 958,65871 Kč | 9 586 587,10 Kč | 
| Unit Price without VAT: | 1 304,12000 Kč | 
|---|---|
| Unit Price with VAT: | 1 577,98520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic