D38999/26WG35JN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WA35PN

DigiKey Part Number
2899-D38999/26WA35PNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26WA35PN
Description
CONN PLUG MALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Box
QuantityUnit PriceExt Price
51 389,30000 Kč6 946,50 Kč
101 278,15600 Kč12 781,56 Kč
501 175,85300 Kč58 792,65 Kč
1001 081,75950 Kč108 175,95 Kč
500995,24400 Kč497 622,00 Kč
1 000915,67500 Kč915 675,00 Kč
Unit Price without VAT:1 389,30000 Kč
Unit Price with VAT:1 681,05300 Kč