11 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FG11SN

DigiKey Part Number
2899-D38999/26FG11SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26FG11SN
Description
CONN PLUG FMALE 11POS GOLD CRIMP
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
11
Shell Size - Insert
21-11
Shell Size, MIL
G
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
23A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Box
QuantityUnit PriceExt Price
22 353,03500 Kč4 706,07 Kč
102 277,02300 Kč22 770,23 Kč
262 206,05000 Kč57 357,30 Kč
502 172,03320 Kč108 601,66 Kč
1002 046,04510 Kč204 604,51 Kč
2502 017,06788 Kč504 266,97 Kč
5001 933,91580 Kč966 957,90 Kč
Unit Price without VAT:2 353,03500 Kč
Unit Price with VAT:2 847,17235 Kč