D38999/26WE26HN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FE26SN

DigiKey Part Number
2899-D38999/26FE26SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26FE26SN
Description
CONN PLUG FMALE 26POS GOLD CRIMP
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
17-26
Shell Size, MIL
E
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Box
QuantityUnit PriceExt Price
21 859,64000 Kč3 719,28 Kč
101 766,65800 Kč17 666,58 Kč
501 678,32440 Kč83 916,22 Kč
1001 594,27020 Kč159 427,02 Kč
5001 514,67722 Kč757 338,61 Kč
1 0001 438,98957 Kč1 438 989,57 Kč
10 0001 367,02161 Kč13 670 216,10 Kč
Unit Price without VAT:1 859,64000 Kč
Unit Price with VAT:2 250,16440 Kč