D38999/26WB35HN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FB35SN

DigiKey Part Number
2899-D38999/26FB35SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26FB35SN
Description
CONN PLUG FMALE 13POS GOLD CRIMP
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
13
Shell Size, MIL
B
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Box
QuantityUnit PriceExt Price
21 579,17000 Kč3 158,34 Kč
101 452,87100 Kč14 528,71 Kč
501 336,67500 Kč66 833,75 Kč
1001 229,74100 Kč122 974,10 Kč
5001 131,22700 Kč565 613,50 Kč
1 0001 040,71200 Kč1 040 712,00 Kč
Unit Price without VAT:1 579,17000 Kč
Unit Price with VAT:1 910,79570 Kč