D38999/20KJ7SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WF35PN

DigiKey Part Number
2899-D38999/24WF35PNCO-ND
Manufacturer
Manufacturer Product Number
D38999/24WF35PN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
66 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
66
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
19-35
Shell Size, MIL
F
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
22 207,10000 Kč4 414,20 Kč
102 096,72500 Kč20 967,25 Kč
501 991,89160 Kč99 594,58 Kč
1001 892,12880 Kč189 212,88 Kč
5001 797,66670 Kč898 833,35 Kč
1 0001 707,83825 Kč1 707 838,25 Kč
10 0001 622,42421 Kč16 224 242,10 Kč
Unit Price without VAT:2 207,10000 Kč
Unit Price with VAT:2 670,59100 Kč