
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 656,99000 Kč | 3 313,98 Kč |
| 10 | 1 574,14000 Kč | 15 741,40 Kč |
| 50 | 1 495,43540 Kč | 74 771,77 Kč |
| 100 | 1 420,53800 Kč | 142 053,80 Kč |
| 500 | 1 349,61822 Kč | 674 809,11 Kč |
| 1 000 | 1 282,17870 Kč | 1 282 178,70 Kč |
| 10 000 | 1 218,05315 Kč | 12 180 531,50 Kč |
| Unit Price without VAT: | 1 656,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,95790 Kč |




