D38999/21YD35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WC35PN

DigiKey Part Number
2899-D38999/24WC35PNCO-ND
Manufacturer
Manufacturer Product Number
D38999/24WC35PN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
22
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-35
Shell Size, MIL
C
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 851,78500 Kč3 703,57 Kč
101 759,19800 Kč17 591,98 Kč
501 671,23680 Kč83 561,84 Kč
1001 587,53760 Kč158 753,76 Kč
5001 508,28072 Kč754 140,36 Kč
1 0001 432,91278 Kč1 432 912,78 Kč
10 0001 361,24862 Kč13 612 486,20 Kč
Unit Price without VAT:1 851,78500 Kč
Unit Price with VAT:2 240,65985 Kč