
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 79 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-35 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 712,48000 Kč | 5 424,96 Kč |
| 10 | 2 576,84400 Kč | 25 768,44 Kč |
| 50 | 2 448,00060 Kč | 122 400,03 Kč |
| 100 | 2 325,39920 Kč | 232 539,92 Kč |
| 500 | 2 209,30508 Kč | 1 104 652,54 Kč |
| 1 000 | 2 098,90762 Kč | 2 098 907,62 Kč |
| 10 000 | 1 993,93510 Kč | 19 939 351,00 Kč |
| Unit Price without VAT: | 2 712,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 282,10080 Kč |



