
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 885,85500 Kč | 3 771,71 Kč |
| 10 | 1 791,56300 Kč | 17 915,63 Kč |
| 50 | 1 701,98480 Kč | 85 099,24 Kč |
| 100 | 1 616,74480 Kč | 161 674,48 Kč |
| 500 | 1 536,02958 Kč | 768 014,79 Kč |
| 1 000 | 1 459,27521 Kč | 1 459 275,21 Kč |
| 10 000 | 1 386,29255 Kč | 13 862 925,50 Kč |
| Unit Price without VAT: | 1 885,85500 Kč |
|---|---|
| Unit Price with VAT: | 2 281,88455 Kč |


