D38999/20SD5SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE26PN

DigiKey Part Number
2899-D38999/20WE26PNCO-ND
Manufacturer
Manufacturer Product Number
D38999/20WE26PN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
17-26
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of 315 750,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
21 753,67500 Kč3 507,35 Kč
101 613,48300 Kč16 134,83 Kč
501 484,44600 Kč74 222,30 Kč
1001 365,72400 Kč136 572,40 Kč
5001 256,47450 Kč628 237,25 Kč
1 0001 155,85550 Kč1 155 855,50 Kč
Unit Price without VAT:1 753,67500 Kč
Unit Price with VAT:2 121,94675 Kč