
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 283,39800 Kč | 6 416,99 Kč |
| 10 | 1 242,24200 Kč | 12 422,42 Kč |
| 25 | 1 203,18560 Kč | 30 079,64 Kč |
| 50 | 1 184,70720 Kč | 59 235,36 Kč |
| 100 | 1 116,25370 Kč | 111 625,37 Kč |
| 250 | 1 100,29520 Kč | 275 073,80 Kč |
| 500 | 1 054,93952 Kč | 527 469,76 Kč |
| Unit Price without VAT: | 1 283,39800 Kč |
|---|---|
| Unit Price with VAT: | 1 552,91158 Kč |




