
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 126,48600 Kč | 5 632,43 Kč |
| 10 | 1 070,16200 Kč | 10 701,62 Kč |
| 50 | 1 016,65400 Kč | 50 832,70 Kč |
| 100 | 965,73710 Kč | 96 573,71 Kč |
| 500 | 917,52318 Kč | 458 761,59 Kč |
| 1 000 | 871,67509 Kč | 871 675,09 Kč |
| 10 000 | 828,08019 Kč | 8 280 801,90 Kč |
| Unit Price without VAT: | 1 126,48600 Kč |
|---|---|
| Unit Price with VAT: | 1 363,04806 Kč |


