13 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20KB35PA

DigiKey Part Number
2899-D38999/20KB35PACO-ND
Manufacturer
Manufacturer Product Number
D38999/20KB35PA
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Series
Shell Finish
Passivated
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Waterproof
Number of Positions
13
Material Flammability Rating
UL94 V-0
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
5A
Shell Size - Insert
11-35
Operating Temperature
-65°C ~ 125°C
Shell Size, MIL
B
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Military
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 832,50 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
22 288,68500 Kč4 577,37 Kč
102 214,85400 Kč22 148,54 Kč
262 145,19654 Kč55 775,11 Kč
502 112,66220 Kč105 633,11 Kč
1001 990,03180 Kč199 003,18 Kč
2501 961,66832 Kč490 417,08 Kč
5001 881,16610 Kč940 583,05 Kč
Unit Price without VAT:2 288,68500 Kč
Unit Price with VAT:2 769,30885 Kč