VRxB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR8B

DigiKey Part Number
VR8B-ND
Manufacturer
Manufacturer Product Number
VR8B
Description
MOUNTING CLAMP VERTICAL 2IN DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
Cornell Dubilier Knowles
For Use With/Related Products
Round Can Types
Series
Device Size
2.000" Dia (50.8mm)
Packaging
Bulk
Specifications
Screw Clamp Type Bracket
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
10126,15600 Kč1 261,56 Kč
50109,04260 Kč5 452,13 Kč
100103,74690 Kč10 374,69 Kč
50094,77952 Kč47 389,76 Kč
1 00092,00127 Kč92 001,27 Kč
Manufacturers Standard Package
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč