VRx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR3

DigiKey Part Number
338-4180-ND
Manufacturer
Manufacturer Product Number
VR3
Description
MOUNTING CLAMP VERT 1.375IN DIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
Cornell Dubilier Knowles
For Use With/Related Products
Round Can Types
Series
Device Size
1.375" Dia (34.9mm)
Packaging
Bulk
Specifications
Screw Clamp Type Bracket
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Factory Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
1096,57000 Kč965,70 Kč
5082,54320 Kč4 127,16 Kč
10078,20710 Kč7 820,71 Kč
50070,86532 Kč35 432,66 Kč
1 00068,59102 Kč68 591,02 Kč
2 50066,18788 Kč165 469,70 Kč
Manufacturers Standard Package
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč