VR12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR12B

DigiKey Part Number
338-3607-ND
Manufacturer
Manufacturer Product Number
VR12B
Description
MOUNTING CLAMP VERTICAL 3IN DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
Cornell Dubilier Knowles
For Use With/Related Products
Round Can Types
Series
Device Size
3.000" Dia (76.2mm)
Packaging
Bulk
Specifications
Screw Clamp Type Bracket
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10150,74500 Kč1 507,45 Kč
50131,21660 Kč6 560,83 Kč
100125,17330 Kč12 517,33 Kč
500114,94138 Kč57 470,69 Kč
1 000111,77025 Kč111 770,25 Kč
Manufacturers Standard Package
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč