


VPF127M3R8 | |
|---|---|
DigiKey Part Number | 338-VPF127M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VPF127M3R8 |
Description | CAP LITHIUM HYBRID 120F 3.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 120 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 80mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 298,61300 Kč | 2 986,13 Kč |
| 50 | 266,47300 Kč | 13 323,65 Kč |
| 100 | 256,52210 Kč | 25 652,21 Kč |
| 500 | 239,66362 Kč | 119 831,81 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |

