

THAS600M450AA1C | |
---|---|
DigiKey Part Number | THAS600M450AA1C-ND |
Manufacturer | |
Manufacturer Product Number | THAS600M450AA1C |
Description | CAP ALUM 60UF 20% 450V FLTPCK TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 µF 450 V Aluminum Electrolytic Capacitors FlatPack 2.45Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 2.45Ohm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.433" L x 1.000" W (36.40mm x 25.40mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 130,86000 Kč | 1 130,86 Kč |
10 | 892,08600 Kč | 8 920,86 Kč |
60 | 785,35700 Kč | 47 121,42 Kč |
120 | 776,81667 Kč | 93 218,00 Kč |
Unit Price without VAT: | 1 130,86000 Kč |
---|---|
Unit Price with VAT: | 1 368,34060 Kč |