


THAS191M250AC0C | |
|---|---|
DigiKey Part Number | 338-4448-ND |
Manufacturer | |
Manufacturer Product Number | THAS191M250AC0C |
Description | CAP ALUM 190UF 20% 250V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 190 µF 250 V Aluminum Electrolytic Capacitors FlatPack 530mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 530mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.53 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 2.118" L x 1.000" W (53.80mm x 25.40mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 899,12913 Kč | 71 930,33 Kč |
| Unit Price without VAT: | 899,12913 Kč |
|---|---|
| Unit Price with VAT: | 1 087,94625 Kč |

