THAS131M450AD1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1 170,44000 Kč
Datasheet
THA_THAS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THA_THAS Series

THAS131M450AD1C

DigiKey Part Number
THAS131M450AD1C-ND
Manufacturer
Manufacturer Product Number
THAS131M450AD1C
Description
CAP ALUM 130UF 20% 450V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 µF 450 V Aluminum Electrolytic Capacitors FlatPack 1.12Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.12Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
2.618" L x 1.000" W (66.50mm x 25.40mm)
Height - Seated (Max)
0.366" (9.30mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60795,47333 Kč47 728,40 Kč
Manufacturers Standard Package
Unit Price without VAT:795,47333 Kč
Unit Price with VAT:962,52273 Kč