


THA852M010AA0C | |
|---|---|
DigiKey Part Number | THA852M010AA0C-ND |
Manufacturer | |
Manufacturer Product Number | THA852M010AA0C |
Description | CAP ALUM 8500UF 20% 10V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8500 µF 10 V Aluminum Electrolytic Capacitors FlatPack 120mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.09 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.433" L x 0.953" W (36.40mm x 24.20mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,17000 Kč | 563,17 Kč |
| 20 | 398,84650 Kč | 7 976,93 Kč |
| 60 | 364,76683 Kč | 21 886,01 Kč |
| 100 | 352,03360 Kč | 35 203,36 Kč |
| 500 | 324,23642 Kč | 162 118,21 Kč |
| Unit Price without VAT: | 563,17000 Kč |
|---|---|
| Unit Price with VAT: | 681,43570 Kč |

