


THA442M035AC0C | |
|---|---|
DigiKey Part Number | THA442M035AC0C-ND |
Manufacturer | |
Manufacturer Product Number | THA442M035AC0C |
Description | CAP ALUM 4400UF 20% 35V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4400 µF 35 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.08 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 2.118" L x 0.953" W (53.80mm x 24.20mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,49000 Kč | 1 167,49 Kč |
| 10 | 920,36300 Kč | 9 203,63 Kč |
| 50 | 818,83380 Kč | 40 941,69 Kč |
| 100 | 786,93570 Kč | 78 693,57 Kč |
| Unit Price without VAT: | 1 167,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,66290 Kč |

