2700 µF 50 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 50 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C
THA and THAS Thinpack Aluminum Electrolytic Capacitors 5,000 hrs

THA272M050AC0C

DigiKey Part Number
338-4441-ND
Manufacturer
Manufacturer Product Number
THA272M050AC0C
Description
CAP ALUM 2700UF 20% 50V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 µF 50 V Aluminum Electrolytic Capacitors FlatPack 70mOhm @ 120Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
70mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
2.118" L x 0.953" W (53.80mm x 24.20mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 168,96000 Kč1 168,96 Kč
10921,56000 Kč9 215,60 Kč
50819,92580 Kč40 996,29 Kč
100788,00660 Kč78 800,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 168,96000 Kč
Unit Price with VAT:1 414,44160 Kč