THA141M250AA1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1 157,83000 Kč
Datasheet
140 µF 250 V Aluminum Electrolytic Capacitors FlatPack 900mOhm @ 120Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 µF 250 V Aluminum Electrolytic Capacitors FlatPack 900mOhm @ 120Hz 5000 Hrs @ 85°C
THA and THAS Thinpack Aluminum Electrolytic Capacitors 5,000 hrs

THA141M250AA1C

DigiKey Part Number
THA141M250AA1C-ND
Manufacturer
Manufacturer Product Number
THA141M250AA1C
Description
CAP ALUM 140UF 20% 250V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
140 µF 250 V Aluminum Electrolytic Capacitors FlatPack 900mOhm @ 120Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.433" L x 0.953" W (36.40mm x 24.20mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100798,94660 Kč79 894,66 Kč
Unit Price without VAT:798,94660 Kč
Unit Price with VAT:966,72539 Kč